61804454 | LAPP

45° hose screw fitting, NPT 3/4'', PA, IP66/IP67/IP68/IP69, gray, (L) 81.6 mm, 61804454

Order No.: 33P3953
EAN: 4044778394325
MPN:
61804454
FIPLOCK ONE 45° NPT 3/4'' - 23 GY
61804454 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
15.47 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
92.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
15.47 €

Hose fitting, 61804454, LAPP

Features

  • Cost-saving due to quick and easy installation
  • Very high tensile strength due to all around tooth system
  • Ensures mounting safety due to integrated coding system
  • Excellent IP rating

Applications

  • Demand of increased liquid tightness
  • For indoor and outdoor use
  • Suitable for FIPLOCK PA6 / PA12
Technical specifications
Colour grau
Thread size NPT 3/4''
Length 81.6 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -50 °C
Degree of protection (IP) IP66/IP67/IP68/IP69
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes