61804461 | LAPP
90° hose screw fitting, M16, 10 mm, PA, IP66/IP67/IP68/IP69, black, (L) 40.2 mm, 61804461
Order No.: 33P5670
EAN: 4044778394387
MPN:
61804461
FIPLOCK ONE 90° M16X1,5 / 10 BK
Series: FIPLOCK ONE 90° M
Unit Price (€ / pc.)
10.2697 € *
Available: 0 pcs.
Leadtime: On Request **
Hose fitting, 61804461, LAPP
The 61804461 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. This product has very high tensile strength due to all around tooth system and ensures mounting safety due to integrated coding system.
Features
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Maximum vibration protection
- Mechanical resistance
- Assembly time
- Low weight
Applications
- Demand of increased liquid tightnes
- For indoor and outdoor use
Technical specifications
Thread size | M16 | |
Nominal width | 10 mm | |
Material | PA | |
Colour | schwarz | |
Length | 40.2 mm | |
Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
min. operating temperature | -45 °C | |
max. operating temperature | 120 °C |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |