61804464 | LAPP

90° hose screw fitting, M20, 12 mm, PA, IP66/IP67/IP68/IP69, black, (L) 44 mm, 61804464

Order No.: 33P5673
EAN: 4044778394417
MPN:
61804464
FIPLOCK ONE 90° M20X1,5 / 12 BK
LAPP
61804464 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
10.2578 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
10.2578 €

Hose fitting, 61804464, LAPP

The 61804464 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. This product has very high tensile strength due to all around tooth system and ensures mounting safety due to integrated coding system.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Low weight

Applications

  • Demand of increased liquid tightnes
  • For indoor and outdoor use
Technical specifications
Farbe schwarz
Gewindegröße M20
Länge 44 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -45 °C
Nennweite 12 mm
Schutzart (IP) IP66/IP67/IP68/IP69
Logistics
Ursprungsland QU
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes