61804467 | LAPP

90° hose screw fitting, M25, 23 mm, PA, IP66/IP67/IP68/IP69, black, (L) 62.7 mm, 61804467

Order No.: 33P5676
EAN: 4044778394448
MPN:
61804467
FIPLOCK ONE 90°-B M25X1,5 / 23 BK
61804467 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
17.5287 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
105.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
17.5287 €

Hose fitting, 61804467, LAPP

The 61804467 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. This product has very high tensile strength due to all around tooth system and ensures mounting safety due to integrated coding system.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Low weight

Applications

  • Demand of increased liquid tightnes
  • For indoor and outdoor use
Technical specifications
Thread size M25
Nominal width 23 mm
Material PA
Colour schwarz
Length 62.7 mm
Degree of protection (IP) IP66/IP67/IP68/IP69
min. operating temperature -45 °C
max. operating temperature 120 °C
Logistics
Country of origin QU
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes