61804469 | LAPP
90° hose screw fitting, M32, 29 mm, PA, IP66/IP67/IP68/IP69, black, (L) 72.1 mm, 61804469
Order No.: 33P5678
EAN: 4044778394462
MPN:
61804469
FIPLOCK ONE 90°-B M32X1,5 / 29 BK
Series: FIPLOCK ONE 90° M
Unit Price (€ / pc.)
25.4065 € *
Available: 0 pcs.
Leadtime: On Request **
Hose fitting, 61804469, LAPP
The 61804469 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. This product has very high tensile strength due to all around tooth system and ensures mounting safety due to integrated coding system.
Features
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Maximum vibration protection
- Mechanical resistance
- Assembly time
- Low weight
Applications
- Demand of increased liquid tightnes
- For indoor and outdoor use
Technical specifications
Thread size | M32 | |
Nominal width | 29 mm | |
Material | PA | |
Colour | schwarz | |
Length | 72.1 mm | |
Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
min. operating temperature | -45 °C | |
max. operating temperature | 120 °C |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |