61804471 | LAPP

90° hose screw fitting, M40, 29 mm, PA, IP66/IP67/IP68/IP69, black, (L) 76.1 mm, 61804471

Order No.: 33P5679
EAN: 4044778394479
MPN:
61804471
FIPLOCK ONE 90°-B M40X1,5 / 29 BK
LAPP
61804471 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
25.1566 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
25.1566 €

Hose fitting, 61804471, LAPP

The 61804471 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. This product has very high tensile strength due to all around tooth system and ensures mounting safety due to integrated coding system.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Low weight

Applications

  • Demand of increased liquid tightnes
  • For indoor and outdoor use
Technical specifications
Farbe schwarz
Gewindegröße M40
Länge 76.1 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -45 °C
Nennweite 29 mm
Schutzart (IP) IP66/IP67/IP68/IP69
Logistics
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes