61804492 | LAPP
90° hose screw fitting, M50, 48 mm, PA, IP66/IP67/IP68/IP69, gray, (L) 102 mm, 61804492
Order No.: 33P5698
EAN: 4044778394660
MPN:
61804492
FIPLOCK ONE 90°-B M50X1,5 / 48 GY
Series: FIPLOCK ONE 90° M
Unit Price (€ / pc.)
48.5282 € *
Available: 0 pcs.
Leadtime: On Request **
Hose fitting, 61804492, LAPP
The 61804492 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. This product has very high tensile strength due to all around tooth system and ensures mounting safety due to integrated coding system.
Features
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Maximum vibration protection
- Mechanical resistance
- Assembly time
- Low weight
Applications
- Demand of increased liquid tightnes
- For indoor and outdoor use
Technical specifications
Farbe | grau | |
Gewindegröße | M50 | |
Länge | 102 mm | |
Material | PA | |
max. Temperatur | 120 °C | |
min. Temperatur | -45 °C | |
Nennweite | 48 mm | |
Schutzart (IP) | IP66/IP67/IP68/IP69 |
Download
Logistics
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |