61804496 | LAPP
90° hose screw fitting, PG11, 12 mm, PA, IP66/IP67/IP68/IP69, black, (L) 44 mm, 61804496
Order No.: 33P5652
EAN: 4044778394707
MPN:
61804496
FIPLOCK ONE 90° PG 11 / 12 BK
Series: FIPLOCK ONE 90° PG
Unit Price (€ / pc.)
11.1741 € *
Available: 0 pcs.
Leadtime: On Request **
Hose fitting, 61804496, LAPP
The 61804496 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. This product has very high tensile strength due to all around tooth system and ensures mounting safety due to integrated coding system.
Features
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Maximum vibration protection
- Mechanical resistance
- Assembly time
- Low weight
Applications
- Demand of increased liquid tightnes
- For indoor and outdoor use
Technical specifications
Thread size | PG11 | |
Nominal width | 12 mm | |
Material | PA | |
Colour | schwarz | |
Length | 44 mm | |
Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
min. operating temperature | -45 °C | |
max. operating temperature | 120 °C |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |