61804503 | LAPP

90° hose screw fitting, PG48, 48 mm, PA, IP66/IP67/IP68/IP69, black, (L) 96 mm, 61804503

Order No.: 33P5658
EAN: 4044778394769
MPN:
61804503
FIPLOCK ONE 90°-B PG 48 / 48 BK
LAPP
61804503 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
52.4195 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
52.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
52.4195 €

Hose fitting, 61804503, LAPP

The 61804503 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. This product has very high tensile strength due to all around tooth system and ensures mounting safety due to integrated coding system.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Low weight

Applications

  • Demand of increased liquid tightnes
  • For indoor and outdoor use
Technical specifications
Colour black
Thread size PG48
Length 96 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -45 °C
Nominal width 48 mm
Degree of protection (IP) IP66/IP67/IP68/IP69
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes