61804505 | LAPP

90° hose screw fitting, PG9, 10 mm, PA, IP66/IP67/IP68/IP69, gray, (L) 40.2 mm, 61804505

Order No.: 33P5660
EAN: 4044778394783
MPN:
61804505
FIPLOCK ONE 90° PG 9 / 10 GY
61804505 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
11.0908 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
110.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
11.0908 €

Hose fitting, 61804505, LAPP

The 61804505 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. This product has very high tensile strength due to all around tooth system and ensures mounting safety due to integrated coding system.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Low weight

Applications

  • Demand of increased liquid tightnes
  • For indoor and outdoor use
Technical specifications
Thread size PG9
Nominal width 10 mm
Material PA
Colour grau
Length 40.2 mm
Degree of protection (IP) IP66/IP67/IP68/IP69
min. operating temperature -45 °C
max. operating temperature 120 °C
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes