61804532 | LAPP

Straight hose screw fitting, M16, 10 mm, PA, IP66/IP67/IP68/IP69, black, 61804532

Order No.: 33P5717
EAN: 4044778395032
MPN:
61804532
FIPLOCK ONE METALL M16X1,5 / 10 BK
61804532 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
15.3391 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
153.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
15.3391 €

Hose fitting, 61804532, LAPP

The 61804532 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. This product has very high tensile strength due to all around tooth system and ensures mounting safety due to integrated coding system.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Low weight

Applications

  • Demand of increased liquid tightnes
  • For indoor and outdoor use
Technical specifications
Colour schwarz
Thread size M16
Material PA
max. operating temperature 120 °C
min. operating temperature -45 °C
Nominal width 10 mm
Degree of protection (IP) IP66/IP67/IP68/IP69
Logistics
Country of origin QU
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes