61804538 | LAPP

Straight hose screw fitting, M32, 23 mm, PA, IP66/IP67/IP68/IP69, black, 61804538

Order No.: 33P5723
EAN: 4044778395094
MPN:
61804538
FIPLOCK ONE METALL M32X1,5 / 23 BK
61804538 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
38.5322 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
231.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
38.5322 €

Hose fitting, 61804538, LAPP

The 61804538 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. This product has very high tensile strength due to all around tooth system and ensures mounting safety due to integrated coding system.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Low weight

Applications

  • Demand of increased liquid tightnes
  • For indoor and outdoor use
Technical specifications
Colour schwarz
Thread size M32
Material PA
max. operating temperature 120 °C
min. operating temperature -45 °C
Nominal width 23 mm
Degree of protection (IP) IP66/IP67/IP68/IP69
Logistics
Country of origin QU
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes