61804543 | LAPP

Straight hose screw fitting, M50, 48 mm, PA, IP66/IP67/IP68/IP69, black, 61804543

Order No.: 33P5728
EAN: 4044778395148
MPN:
61804543
FIPLOCK ONE METALL M50X1,5 / 48 BK
61804543 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
74.851 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
299.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
74.851 €

Hose fitting, 61804543, LAPP

The 61804543 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. This product has very high tensile strength due to all around tooth system and ensures mounting safety due to integrated coding system.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Low weight

Applications

  • Demand of increased liquid tightnes
  • For indoor and outdoor use
Technical specifications
Colour schwarz
Thread size M50
Material PA
max. operating temperature 120 °C
min. operating temperature -45 °C
Nominal width 48 mm
Degree of protection (IP) IP66/IP67/IP68/IP69
Logistics
Country of origin QU
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes