61804552 | LAPP
Straight hose screw fitting, M25, 23 mm, PA, IP66/IP67/IP68/IP69, gray, 61804552
Order No.: 33P5736
EAN: 4044778395223
MPN:
61804552
FIPLOCK ONE METALL M25X1,5 / 23 GY
Series: FIPLOCK ONE Metal M
Unit Price (€ / pc.)
31.9753 € *
Available: 0 pcs.
Leadtime: On Request **
Hose fitting, 61804552, LAPP
The 61804552 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. This product has very high tensile strength due to all around tooth system and ensures mounting safety due to integrated coding system.
Features
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Maximum vibration protection
- Mechanical resistance
- Assembly time
- Low weight
Applications
- Demand of increased liquid tightnes
- For indoor and outdoor use
Technical specifications
Farbe | grau | |
Gewindegröße | M25 | |
Material | PA | |
max. Temperatur | 120 °C | |
min. Temperatur | -45 °C | |
Nennweite | 23 mm | |
Schutzart (IP) | IP66/IP67/IP68/IP69 |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |