61804579 | LAPP

Straight hose screw fitting, M20, 12 mm, PA, IP66/IP67/IP68/IP69, gray, 61804579

Order No.: 33P5761
EAN: 4044778395476
MPN:
61804579
FIPLOCK ONE METALL XL M20X1,5 / 12 GY
61804579 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
14.3514 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
143.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
14.3514 €

Hose fitting, 61804579, LAPP

The 61804579 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. This product has very high tensile strength due to all around tooth system and ensures mounting safety due to integrated coding system.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Low weight

Applications

  • Demand of increased liquid tightnes
  • For indoor and outdoor use
Technical specifications
Filter Property Value
Thread size M20
Nominal width 12 mm
Material PA
Colour gray
Degree of protection (IP) IP66/IP67/IP68/IP69
min. operating temperature -45 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes