61804583 | LAPP

Straight hose screw fitting, M25, 23 mm, PA, IP66/IP67/IP68/IP69, gray, 61804583

Order No.: 33P5764
EAN: 4044778395506
MPN:
61804583
FIPLOCK ONE METALL XL M25X1,5 / 23 GY
61804583 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
31.9753 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
191.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
31.9753 €

Hose fitting, 61804583, LAPP

The 61804583 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. This product has very high tensile strength due to all around tooth system and ensures mounting safety due to integrated coding system.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Low weight

Applications

  • Demand of increased liquid tightnes
  • For indoor and outdoor use
Technical specifications
Farbe grau
Gewindegröße M25
Material PA
max. Temperatur 120 °C
min. Temperatur -45 °C
Nennweite 23 mm
Schutzart (IP) IP66/IP67/IP68/IP69
Logistics
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes