61804585 | LAPP

Straight hose screw fitting, M32, 29 mm, PA, IP66/IP67/IP68/IP69, gray, 61804585

Order No.: 33P5766
EAN: 4044778395520
MPN:
61804585
FIPLOCK ONE METALL XL M32X1,5 / 29 GY
61804585 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
36.0451 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
216.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pcs.
36.0451 €

Hose fitting, 61804585, LAPP

The 61804585 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. This product has very high tensile strength due to all around tooth system and ensures mounting safety due to integrated coding system.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Low weight

Applications

  • Demand of increased liquid tightnes
  • For indoor and outdoor use
Technical specifications
Filter Property Value
Thread size M32
Nominal width 29 mm
Material PA
Colour gray
Degree of protection (IP) IP66/IP67/IP68/IP69
min. operating temperature -45 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes