61804593 | LAPP
Straight hose screw fitting, PG11, 12 mm, PA, IP66/IP67/IP68/IP69, black, 61804593
Order No.: 33P5565
EAN: 4044778395599
MPN:
61804593
FIPLOCK ONE METALL PG 11 / 12 BK
Series: FIPLOCK ONE Metal PG
Unit Price (€ / pc.)
16.5648 € *
Available: 0 pcs.
Leadtime: On Request **
Hose fitting, 61804593, LAPP
The 61804593 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. This product has very high tensile strength due to all around tooth system and ensures mounting safety due to integrated coding system.
Features
- Locking mechanism with integrated coding system
- Extended sealing range across multiple corrugated conduit waves
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Low weight
- UV-resistan
- Waterproof
Applications
- Demand of increased liquid tightness
- For indoor and outdoor use
Technical specifications
Colour | schwarz | |
Thread size | PG11 | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -45 °C | |
Nominal width | 12 mm | |
Degree of protection (IP) | IP66/IP67/IP68/IP69 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |