61804616 | LAPP

Straight hose screw fitting, PG48, 48 mm, PA, IP66/IP67/IP68/IP69, black, 61804616

Order No.: 33P5572
EAN: 4044778395667
MPN:
61804616
FIPLOCK ONE METALL PG 48 / 48 BK
LAPP
61804616 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
80.0394 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
80.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
80.0394 €

Hose fitting, 61804616, LAPP

The 61804616 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. This product has very high tensile strength due to all around tooth system and ensures mounting safety due to integrated coding system.

Features

  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Low weight
  • UV-resistan
  • Waterproof

Applications

  • Demand of increased liquid tightness
  • For indoor and outdoor use
Technical specifications
Colour black
Thread size PG48
Material PA
max. operating temperature 120 °C
min. operating temperature -45 °C
Nominal width 48 mm
Degree of protection (IP) IP66/IP67/IP68/IP69
Logistics
Country of origin QU
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes