61804657 | LAPP

45° hose screw fitting, M20, PA, IP66/IP67/IP68/IP69, gray, (L) 73.7 mm, 61804657

Order No.: 33P3907
EAN: 4044778395865
MPN:
61804657
FIPLOCK ONE 45° Metall M20X1,5 / 17 GY
LAPP
61804657 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
19.2661 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
19.2661 €

Hose fitting, 61804657, LAPP

Features

  • Cost-saving due to quick and easy installation
  • Very high tensile strength due to all around tooth system
  • Ensures mounting safety due to integrated coding system
  • Excellent IP rating

Applications

  • Demand of increased liquid tightness
  • For indoor and outdoor use
  • Suitable for FIPLOCK PA6 / PA12
Technical specifications
Colour gray
Thread size M20
Length 73.7 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -50 °C
Degree of protection (IP) IP66/IP67/IP68/IP69
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes