61804678 | LAPP

45° hose screw fitting, M25, PA, IP66/IP67/IP68/IP69, gray, (L) 76.4 mm, 61804678

Order No.: 33P3925
EAN: 4044778396077
MPN:
61804678
FIPLOCK ONE 45° Metall XL M25X1,5 /17 GY
61804678 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
30.1903 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
301.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
30.1903 €

Hose fitting, 61804678, LAPP

Features

  • Cost-saving due to quick and easy installation
  • Very high tensile strength due to all around tooth system
  • Ensures mounting safety due to integrated coding system
  • Excellent IP rating

Applications

  • Demand of increased liquid tightness
  • For indoor and outdoor use
  • Suitable for FIPLOCK PA6 / PA12
Technical specifications
Colour grau
Thread size M25
Length 76.4 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -50 °C
Degree of protection (IP) IP66/IP67/IP68/IP69
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes