61804709 | LAPP
90° hose screw fitting, M20, 17 mm, PA, IP66/IP67/IP68/IP69, gray, (L) 48.1 mm, 61804709
Order No.: 33P5600
EAN: 4044778396343
MPN:
61804709
FIPLOCK ONE 90°-B METALL M20X1,5 / 17 GY
Series: FIPLOCK ONE 90° Metal M
Unit Price (€ / pc.)
20.8607 € *
Available: 0 pcs.
Leadtime: On Request **
Hose fitting, 61804709, LAPP
The 61804709 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. This product has very high tensile strength due to all around tooth system and ensures mounting safety due to integrated coding system.
Features
- Locking mechanism with integrated coding system
- Extended sealing range across multiple corrugated conduit waves
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Low weight
- UV-resistan
- Waterproof
Applications
- Demand of increased liquid tightness
- For indoor and outdoor use
Technical specifications
Thread size | M20 | |
Nominal width | 17 mm | |
Material | PA | |
Colour | grau | |
Length | 48.1 mm | |
Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
min. operating temperature | -45 °C | |
max. operating temperature | 120 °C |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |