61804714 | LAPP

90° hose screw fitting, M32, 23 mm, PA, IP66/IP67/IP68/IP69, gray, (L) 63.1 mm, 61804714

Order No.: 33P5603
EAN: 4044778396374
MPN:
61804714
FIPLOCK ONE 90°-B METALL M32X1,5 / 23 GY
LAPP
61804714 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
39.4485 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
39.4485 €

Hose fitting, 61804714, LAPP

The 61804714 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. This product has very high tensile strength due to all around tooth system and ensures mounting safety due to integrated coding system.

Features

  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Low weight
  • UV-resistan
  • Waterproof

Applications

  • Demand of increased liquid tightness
  • For indoor and outdoor use
Technical specifications
Colour gray
Thread size M32
Length 63.1 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -45 °C
Nominal width 23 mm
Degree of protection (IP) IP66/IP67/IP68/IP69
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes