61804746 | LAPP

90° hose screw fitting, M12, 10 mm, PA, IP66/IP67/IP68/IP69, gray, (L) 42.7 mm, 61804746

Order No.: 33P5624
EAN: 4044778396589
MPN:
61804746
FIPLOCK ONE 90° METALL XL M12X1,5 /10 GY
61804746 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
17.0527 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
170.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
17.0527 €

Hose fitting, 61804746, LAPP

The 61804746 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. This product has very high tensile strength due to all around tooth system and ensures mounting safety due to integrated coding system.

Features

  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Low weight
  • UV-resistan
  • Waterproof

Applications

  • Demand of increased liquid tightness
  • For indoor and outdoor use
Technical specifications
Thread size M12
Nominal width 10 mm
Material PA
Colour grau
Length 42.7 mm
Degree of protection (IP) IP66/IP67/IP68/IP69
min. operating temperature -45 °C
max. operating temperature 120 °C
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes