61804755 | LAPP

90° hose screw fitting, M25, 23 mm, PA, IP66/IP67/IP68/IP69, gray, (L) 66.1 mm, 61804755

Order No.: 33P5630
EAN: 4044778396640
MPN:
61804755
FIPLOCK ONE 90-B METALL XL M25X1,5/23 GY
61804755 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
30.2855 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
181.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pcs.
30.2855 €

Hose fitting, 61804755, LAPP

The 61804755 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. This product has very high tensile strength due to all around tooth system and ensures mounting safety due to integrated coding system.

Features

  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Low weight
  • UV-resistan
  • Waterproof

Applications

  • Demand of increased liquid tightness
  • For indoor and outdoor use
Technical specifications
Filter Property Value
Thread size M25
Nominal width 23 mm
Material PA
Colour gray
Length 66.1 mm
Degree of protection (IP) IP66/IP67/IP68/IP69
min. operating temperature -45 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes