61804757 | LAPP
90° hose screw fitting, M32, 29 mm, PA, IP66/IP67/IP68/IP69, gray, (L) 74.7 mm, 61804757
Order No.: 33P5632
EAN: 4044778396664
MPN:
61804757
FIPLOCK ONE 90-B METALL XL M32X1,5/29 GY
Series: FIPLOCK ONE 90° Metal M
Unit Price (€ / pc.)
39.8412 € *
Available: 0 pcs.
Leadtime: On Request **
Hose fitting, 61804757, LAPP
The 61804757 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. This product has very high tensile strength due to all around tooth system and ensures mounting safety due to integrated coding system.
Features
- Locking mechanism with integrated coding system
- Extended sealing range across multiple corrugated conduit waves
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Low weight
- UV-resistan
- Waterproof
Applications
- Demand of increased liquid tightness
- For indoor and outdoor use
Technical specifications
Thread size | M32 | |
Nominal width | 29 mm | |
Material | PA | |
Colour | grau | |
Length | 74.7 mm | |
Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
min. operating temperature | -45 °C | |
max. operating temperature | 120 °C |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |