61804767 | LAPP
90° hose screw fitting, PG11, PA, IP66/IP67/IP68/IP69, black, (L) 49 mm, 61804767
Order No.: 33P7470
EAN: 4044778396732
MPN:
61804767
FIPLOCK ONE 90° Metall PG 11 / 12 BK
Series: FIPLOCK ONE 90° Metal PG
Unit Price (€ / pc.)
17.8976 € *
Available: 0 pcs.
Leadtime: On Request **
Hose fitting, 61804767, LAPP
The 61804767 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.
Features
- Locking mechanism with integrated coding system
- Extended sealing range across multiple corrugated conduit waves
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Maximum vibration protection
- UV-resistant
Technical specifications
Farbe | schwarz | |
Gewindegröße | PG11 | |
Länge | 49 mm | |
Material | PA | |
max. Temperatur | 120 °C | |
min. Temperatur | -50 °C | |
Schutzart (IP) | IP66/IP67/IP68/IP69 |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |