61804768 | LAPP
90° hose screw fitting, PG13.5, PA, IP66/IP67/IP68/IP69, black, (L) 55.1 mm, 61804768
Order No.: 33P7474
EAN: 4044778396749
MPN:
61804768
FIPLOCK ONE 90°-B METALL PG 13,5 / 17 BK
Series: FIPLOCK ONE 90° Metal PG
Unit Price (€ / pc.)
18.3974 € *
Available: 0 pcs.
Leadtime: On Request **
Hose fitting, 61804768, LAPP
The 61804768 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.
Features
- Locking mechanism with integrated coding system
- Extended sealing range across multiple corrugated conduit waves
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Maximum vibration protection
- UV-resistant
Technical specifications
Colour | schwarz | |
Thread size | PG13,5 | |
Length | 55.1 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -45 °C | |
Degree of protection (IP) | IP66/IP67/IP68/IP69 |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |