61804769 | LAPP

90° hose screw fitting, PG16, PA, IP66/IP67/IP68/IP69, black, (L) 55.8 mm, 61804769

Order No.: 33P7476
EAN: 4044778396756
MPN:
61804769
FIPLOCK ONE 90°-B METALL PG 16 / 17 BK
61804769 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
19.8849 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
198.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
19.8849 €

Hose fitting, 61804769, LAPP

The 61804769 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.

Features

  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
  • UV-resistant
Technical specifications
Colour schwarz
Thread size PG16
Length 55.8 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -45 °C
Degree of protection (IP) IP66/IP67/IP68/IP69
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes