61804777 | LAPP

90° hose screw fitting, PG48, PA, IP66/IP67/IP68/IP69, black, (L) 105 mm, 61804777

Order No.: 33P7484
EAN: 4044778396794
MPN:
61804777
FIPLOCK ONE 90°-B METALL PG 48 / 48 BK
61804777 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
74.6844 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
298.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
74.6844 €

Hose fitting, 61804777, LAPP

The 61804777 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.

Features

  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
  • UV-resistant
Technical specifications
Farbe schwarz
Gewindegröße PG48
Länge 105 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -45 °C
Schutzart (IP) IP66/IP67/IP68/IP69
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes