61804826 | LAPP

Hose screw fitting, M25, PA, IP66/IP67/IP68/IP69, gray, (L) 78.4 mm, 61804826

Order No.: 33P4046
EAN: 4044778397043
MPN:
61804826
FIPLOCK ONE-ST M25X1,5 / 17 GY
LAPP
61804826 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
18.2427 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
18.2427 €

Hose fitting, 61804826, LAPP

The 61804826 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. Very high tensile strength due to all around tooth system ensures mounting safety due to integrated coding system. Excellent IP rating cost-saving due to quick and easy installation.

Features

  • All around locking mechanism due to 360° tooth system
  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Cable strain relief
  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
Technical specifications
Colour gray
Thread size M25
Length 78.4 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -45 °C
Degree of protection (IP) IP66/IP67/IP68/IP69
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes