61804862 | LAPP

Hose screw fitting, NPT 3/8'', PA, IP66/IP67/IP68/IP69, black, (L) 68.4 mm, 61804862

Order No.: 33P4073
EAN: 4044778397364
MPN:
61804862
FIPLOCK ONE-ST NPT 3/8'' - 12 BK
61804862 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
12.8758 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
128.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
12.8758 €

Hose fitting, 61804862, LAPP

The 61804862 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. Very high tensile strength due to all around tooth system ensures mounting safety due to integrated coding system. Excellent IP rating cost-saving due to quick and easy installation.

Features

  • All around locking mechanism due to 360° tooth system
  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Cable strain relief
  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
Technical specifications
Colour schwarz
Thread size NPT 3/8''
Length 68.4 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -45 °C
Degree of protection (IP) IP66/IP67/IP68/IP69
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes