61804877 | LAPP

Hose screw fitting, M20, PA, IP66/IP67/IP68/IP69, black, 61804877

Order No.: 33P3987
EAN: 4044778397500
MPN:
61804877
FIPLOCK ONE-CLICK M20 / 17 BK
61804877 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
15.3986 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
153.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
15.3986 €

Hose fitting, 61804877, LAPP

The 61804877 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. Very high tensile strength due to all around tooth system ensures mounting safety due to integrated coding system. Excellent IP rating cost-saving due to quick and easy installation.

Features

  • All around locking mechanism due to 360° tooth system
  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Cable strain relief
  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
Technical specifications
Filter Property Value
Thread size M20
Material PA
Colour black
Degree of protection (IP) IP66/IP67/IP68/IP69
min. operating temperature -45 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes