61804879 | LAPP

Hose screw fitting, M25, PA, IP66/IP67/IP68/IP69, black, 61804879

Order No.: 33P3991
EAN: 4044778397524
MPN:
61804879
FIPLOCK ONE-CLICK M25 / 23 BK
61804879 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
20.3014 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
121.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
20.3014 €

Hose fitting, 61804879, LAPP

The 61804879 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. Very high tensile strength due to all around tooth system ensures mounting safety due to integrated coding system. Excellent IP rating cost-saving due to quick and easy installation.

Features

  • All around locking mechanism due to 360° tooth system
  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Cable strain relief
  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
Technical specifications
Colour schwarz
Thread size M25
Material PA
max. operating temperature 120 °C
min. operating temperature -45 °C
Degree of protection (IP) IP66/IP67/IP68/IP69
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes