61804887 | LAPP
Hose screw fitting, M25, PA, IP66/IP67/IP68/IP69, gray, 61804887
Order No.: 33P3992
EAN: 4044778397609
MPN:
61804887
FIPLOCK ONE-CLICK M25 / 23 GY
Series: FIPLOCK ONE CLICK-M
Unit Price (€ / pc.)
20.3014 € *
Available: 0 pcs.
Leadtime: On Request **
Hose fitting, 61804887, LAPP
The 61804887 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. Very high tensile strength due to all around tooth system ensures mounting safety due to integrated coding system. Excellent IP rating cost-saving due to quick and easy installation.
Features
- All around locking mechanism due to 360° tooth system
- Locking mechanism with integrated coding system
- Extended sealing range across multiple corrugated conduit waves
- Cable strain relief
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Maximum vibration protection
Technical specifications
Colour | grau | |
Thread size | M25 | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -45 °C | |
Degree of protection (IP) | IP66/IP67/IP68/IP69 |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |