61804901 | LAPP
Straight hose screw fitting, M40, PA, IP66/IP67/IP68/IP69, black, 61804901
Order No.: 33P6912
EAN: 4044778397722
MPN:
61804901
FIPLOCK ONE-MS M40X1,5 / 29 BK
Series: FIPLOCK ONE MS-M
Unit Price (€ / pc.)
76.4932 € *
Available: 0 pcs.
Leadtime: On Request **
Tube fitting, 61804901, LAPP
Conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.
Features
- All around locking mechanism due to 360° tooth system
- Locking mechanism with integrated coding system
- Extended sealing range across multiple corrugated conduit waves
- Cable strain relief
Applications
- Demand of increased liquid tightness
- For indoor and outdoor use
Technical specifications
Farbe | schwarz | |
Gewindegröße | M40 | |
Material | PA | |
max. Temperatur | 120 °C | |
min. Temperatur | -45 °C | |
Schutzart (IP) | IP66/IP67/IP68/IP69 |
Download
Logistics
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |