61804902 | LAPP

Straight hose screw fitting, M40, PA, IP66/IP67/IP68/IP69, black, 61804902

Order No.: 33P6913
EAN: 4044778397739
MPN:
61804902
FIPLOCK ONE-MS M40X1,5 / 36 BK
LAPP
61804902 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
76.7193 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
76.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
76.7193 €

Tube fitting, 61804902, LAPP

Conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.

Features

  • All around locking mechanism due to 360° tooth system
  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Cable strain relief

Applications

  • Demand of increased liquid tightness
  • For indoor and outdoor use
Technical specifications
Colour black
Thread size M40
Material PA
max. operating temperature 120 °C
min. operating temperature -45 °C
Degree of protection (IP) IP66/IP67/IP68/IP69
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes