61804906 | LAPP
Straight hose screw fitting, M16, PA, IP66/IP67/IP68/IP69, black, 61804906
Order No.: 33P6917
EAN: 4044778397777
MPN:
61804906
FIPLOCK ONE-MS XL M16X1,5 / 10 BK
Series: FIPLOCK ONE MS-M
Unit Price (€ / pc.)
46.1125 € *
Available: 0 pcs.
Leadtime: On Request **
Tube fitting, 61804906, LAPP
Conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.
Features
- All around locking mechanism due to 360° tooth system
- Locking mechanism with integrated coding system
- Extended sealing range across multiple corrugated conduit waves
- Cable strain relief
Applications
- Demand of increased liquid tightness
- For indoor and outdoor use
Technical specifications
Farbe | schwarz | |
Gewindegröße | M16 | |
Material | PA | |
max. Temperatur | 120 °C | |
min. Temperatur | -45 °C | |
Schutzart (IP) | IP66/IP67/IP68/IP69 |
Download
Logistics
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |