61804909 | LAPP

Straight hose screw fitting, M20, PA, IP66/IP67/IP68/IP69, black, 61804909

Order No.: 33P6920
EAN: 4044778397807
MPN:
61804909
FIPLOCK ONE-MS XL M20X1,5 / 17 BK
61804909 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
46.1125 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
461.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
46.1125 €

Tube fitting, 61804909, LAPP

Conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.

Features

  • All around locking mechanism due to 360° tooth system
  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Cable strain relief

Applications

  • Demand of increased liquid tightness
  • For indoor and outdoor use
Technical specifications
Farbe schwarz
Gewindegröße M20
Material PA
max. Temperatur 120 °C
min. Temperatur -45 °C
Schutzart (IP) IP66/IP67/IP68/IP69
Logistics
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes