61804911 | LAPP
Straight hose screw fitting, M25, PA, IP66/IP67/IP68/IP69, black, 61804911
Order No.: 33P6921
EAN: 4044778397814
MPN:
61804911
FIPLOCK ONE-MS XL M25X1,5 / 17 BK
Series: FIPLOCK ONE MS-M
Unit Price (€ / pc.)
55.8705 € *
Available: 0 pcs.
Leadtime: On Request **
Tube fitting, 61804911, LAPP
Conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.
Features
- All around locking mechanism due to 360° tooth system
- Locking mechanism with integrated coding system
- Extended sealing range across multiple corrugated conduit waves
- Cable strain relief
Applications
- Demand of increased liquid tightness
- For indoor and outdoor use
Technical specifications
Farbe | schwarz | |
Gewindegröße | M25 | |
Material | PA | |
max. Temperatur | 120 °C | |
min. Temperatur | -45 °C | |
Schutzart (IP) | IP66/IP67/IP68/IP69 |
Download
Logistics
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |