61804914 | LAPP

Straight hose screw fitting, M32, PA, IP66/IP67/IP68/IP69, black, 61804914

Order No.: 33P6924
EAN: 4044778397845
MPN:
61804914
FIPLOCK ONE-MS XL M32X1,5 / 29 BK
61804914 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
66.7233 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
400.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
66.7233 €

Tube fitting, 61804914, LAPP

Conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.

Features

  • All around locking mechanism due to 360° tooth system
  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Cable strain relief

Applications

  • Demand of increased liquid tightness
  • For indoor and outdoor use
Technical specifications
Farbe schwarz
Gewindegröße M32
Material PA
max. Temperatur 120 °C
min. Temperatur -45 °C
Schutzart (IP) IP66/IP67/IP68/IP69
Logistics
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes