61804916 | LAPP

Straight hose screw fitting, M40, PA, IP66/IP67/IP68/IP69, black, 61804916

Order No.: 33P6926
EAN: 4044778397869
MPN:
61804916
FIPLOCK ONE-MS XL M40X1,5 / 36 BK
61804916 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
77.4809 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
309.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
77.4809 €

Tube fitting, 61804916, LAPP

Conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.

Features

  • All around locking mechanism due to 360° tooth system
  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Cable strain relief

Applications

  • Demand of increased liquid tightness
  • For indoor and outdoor use
Technical specifications
Farbe schwarz
Gewindegröße M40
Material PA
max. Temperatur 120 °C
min. Temperatur -45 °C
Schutzart (IP) IP66/IP67/IP68/IP69
Logistics
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes