61804921 | LAPP

Straight hose screw fitting, PG9, PA, IP66/IP67/IP68/IP69, black, 61804921

Order No.: 33P7508
EAN: 4044778397906
MPN:
61804921
FIPLOCK ONE-MS PG 9 / 10 BK
61804921 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
36.5925 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
365.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
36.5925 €

Hose fitting, 61804921, LAPP

The 61804921 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.

Features

  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
  • UV-resistant
Technical specifications
Colour schwarz
Thread size PG9
Material PA
max. operating temperature 120 °C
min. operating temperature -45 °C
Degree of protection (IP) IP66/IP67/IP68/IP69
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes