61804927 | LAPP

Straight hose screw fitting, PG29, PA, IP66/IP67/IP68/IP69, black, 61804927

Order No.: 33P7505
EAN: 4044778397968
MPN:
61804927
FIPLOCK ONE-MS PG 29 / 29 BK
61804927 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
67.5563 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
405.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
67.5563 €

Hose fitting, 61804927, LAPP

The 61804927 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.

Features

  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
  • UV-resistant
Technical specifications
Farbe schwarz
Gewindegröße PG29
Material PA
max. Temperatur 120 °C
min. Temperatur -45 °C
Schutzart (IP) IP66/IP67/IP68/IP69
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes