61804932 | LAPP
Straight hose screw fitting, NPT 3/8'', PA, IP66/IP67/IP68/IP69, black, 61804932
Order No.: 33P7498
EAN: 4044778398002
MPN:
61804932
FIPLOCK ONE-MS NPT 3/8'' - 10 BK
Series: FIPLOCK ONE MS-NPT
Unit Price (€ / pc.)
43.2327 € *
Available: 0 pcs.
Leadtime: On Request **
Hose fitting, 61804932, LAPP
The 61804932 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.
Features
- Locking mechanism with integrated coding system
- Extended sealing range across multiple corrugated conduit waves
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Maximum vibration protection
- UV-resistant
Technical specifications
Farbe | schwarz | |
Gewindegröße | NPT 3/8'' | |
Material | PA | |
max. Temperatur | 120 °C | |
min. Temperatur | -45 °C | |
Schutzart (IP) | IP66/IP67/IP68/IP69 |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |