61804938 | LAPP

Straight hose screw fitting, NPT 1'', PA, IP66/IP67/IP68/IP69, black, 61804938

Order No.: 33P7486
EAN: 4044778398064
MPN:
61804938
FIPLOCK ONE-MS NPT 1'' - 23 BK
61804938 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
62.5583 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
375.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
62.5583 €

Hose fitting, 61804938, LAPP

The 61804938 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.

Features

  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
  • UV-resistant
Technical specifications
Colour schwarz
Thread size NPT 1''
Material PA
max. operating temperature 120 °C
min. operating temperature -45 °C
Degree of protection (IP) IP66/IP67/IP68/IP69
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes