61804942 | LAPP

Straight hose screw fitting, NPT 1-1/4'', PA, IP66/IP67/IP68/IP69, black, 61804942

Order No.: 33P7494
EAN: 4044778398095
MPN:
61804942
FIPLOCK ONE-MS NPT 1-1/4'' - 36 BK
61804942 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
72.6257 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
290.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
72.6257 €

Hose fitting, 61804942, LAPP

The 61804942 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.

Features

  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
  • UV-resistant
Technical specifications
Colour schwarz
Thread size NPT 1-1/4''
Material PA
max. operating temperature 120 °C
min. operating temperature -45 °C
Degree of protection (IP) IP66/IP67/IP68/IP69
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes