61804959 | LAPP

Hose screw fitting, M6, 36 mm, PA, IP66/IP67/IP68/IP69, gray, (L) 141.5 mm, 61804959

Order No.: 33P4108
EAN: 4044778398255
MPN:
61804959
FIPLOCK ONE-T 36-36-36 GY
61804959 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
44.8749 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
179.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
44.8749 €

Hose fitting, 61804959, LAPP

The 61804959 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. Very high tensile strength due to all around tooth system ensures mounting safety due to integrated coding system. Excellent IP rating cost-saving due to quick and easy installation.

Features

  • All around locking mechanism due to 360° tooth system
  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Optimum strain relief
  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
Technical specifications
Thread size M6
Nominal width 36 mm
Material PA
Colour grau
Length 141.5 mm
Degree of protection (IP) IP66/IP67/IP68/IP69
min. operating temperature -45 °C
max. operating temperature 120 °C
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes