61804966 | LAPP
T connector, 29 mm, PA, IP66/IP67/IP68/IP69, black, (L) 108.3 mm, 61804966
Order No.: 33P4119
EAN: 4044778398316
MPN:
61804966
FIPLOCK ONE-T ADAPTER 29-29-29 BK
Series: FIPLOCK ONE-TA
Unit Price (€ / pc.)
34.272 € *
Available: 0 pcs.
Leadtime: On Request **
T-Adapter, 61804966, LAPP
The 61804966 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. Very high tensile strength due to all around tooth system ensures mounting safety due to integrated coding system. Excellent IP rating cost-saving due to quick and easy installation.
Features
- All around locking mechanism due to 360° tooth system
- Locking mechanism with integrated coding system
- Extended sealing range across multiple corrugated conduit waves
- Optimum strain relief
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Maximum vibration protection
Technical specifications
Colour | schwarz | |
Length | 108.3 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -45 °C | |
Nominal width | 29 mm | |
Degree of protection (IP) | IP66/IP67/IP68/IP69 |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |