61804969 | LAPP

T-distributor, 10 mm, PA, IP66/IP67/IP68/IP69, gray, (L) 66 mm, 61804969

Order No.: 33P4112
EAN: 4044778398347
MPN:
61804969
FIPLOCK ONE-T ADAPTER 10-10-10 GY
Series: FIPLOCK ONE-TA
LAPP
61804969 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
13.6017 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
13.6017 €

T-Adapter, 61804969, LAPP

The 61804969 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. Very high tensile strength due to all around tooth system ensures mounting safety due to integrated coding system. Excellent IP rating cost-saving due to quick and easy installation.

Features

  • All around locking mechanism due to 360° tooth system
  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Optimum strain relief
  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
Technical specifications
Colour gray
Length 66 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -45 °C
Nominal width 10 mm
Degree of protection (IP) IP66/IP67/IP68/IP69
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes